#
#Component attribute names
#
@0 .comp_mount_type
@1 .comp_height

# CMP 0
CMP 6 0.12 0.08 0 N TP7 5002 ;0=2,1=0.1811
TOP 0 0.12 0.08 0 N 1 1 TP7-1
#
# CMP 1
CMP 1 0.15 0.54 0 N C2 GRM31CR72A105KA01L ;0=1,1=0.0531
TOP 0 0.0929134 0.54 270 N 6 5 C2-1
TOP 1 0.2070866 0.54 270 N 2 10 C2-2
#
# CMP 2
CMP 0 0.13 0.46 0 N C3 GRM188R72A104KA35D ;0=1,1=0.0335
TOP 0 0.0985039 0.46 270 N 6 2 C3-1
TOP 1 0.161496 0.46 270 N 2 11 C3-2
#
# CMP 3
CMP 0 0.31 0.54 90 N C7 GRM188R71A225KE15D ;0=1,1=0.0335
TOP 0 0.31 0.5714961 0 N 7 4 C7-1
TOP 1 0.31 0.508504 0 N 2 4 C7-2
#
# CMP 4
CMP 0 0.32 0.29 270 N C4 GRM1885C1E102JA01D ;0=1,1=0.0335
TOP 0 0.32 0.2585039 180 N 8 1 C4-1
TOP 1 0.32 0.321496 180 N 2 7 C4-2
#
# CMP 5
CMP 0 0.83 0.27 180 N C8 GRM188R71A225KE15D ;0=1,1=0.0335
TOP 0 0.8614961 0.27 90 N 14 2 C8-1
TOP 1 0.798504 0.27 90 N 3 6 C8-2
#
# CMP 6
CMP 8 0.83 0.47 270 N D1 MBRA160T3G ;0=1,1=0.0894
TOP 0 0.83 0.3912599 0 N 14 3 D1-1
TOP 1 0.83 0.5487402 0 N 10 1 D1-2
#
# CMP 7
CMP 9 0.56 0.42 270 N T1 TBD ;0=1,1=0.4150
TOP 0 0.3999606 0.2729528 270 N 0 0 T1-1
TOP 1 0.3999606 0.3709843 270 N 4 1 T1-2
TOP 2 0.3999606 0.4690158 270 N 0 1 T1-3
TOP 3 0.3999606 0.5670473 270 N 7 3 T1-4
TOP 4 0.7200393 0.5670473 270 N 10 2 T1-5
TOP 5 0.7200393 0.4690158 270 N 19 2 T1-6
TOP 6 0.7200393 0.3709843 270 N 19 1 T1-7
TOP 7 0.7200393 0.2729528 270 N 3 11 T1-8
#
# CMP 8
CMP 2 0.18 0.33 0 N U1 TPS54062DRBT ;0=1,1=0.0394
TOP 0 0.1219292 0.3683859 270 N 5 1 U1-1
TOP 1 0.1219292 0.3427953 270 N 6 3 U1-2
TOP 2 0.1219292 0.3172048 270 N 1 0 U1-3
TOP 3 0.1219292 0.2916142 270 N 11 0 U1-4
TOP 4 0.2380709 0.2916142 270 N 12 2 U1-5
TOP 5 0.2380709 0.3172048 270 N 8 2 U1-6
TOP 6 0.2380709 0.3427953 270 N 2 9 U1-7
TOP 7 0.2380709 0.3683859 270 N 4 3 U1-8
TOP 8 0.1800001 0.33 0 N 2 12 U1-9
#
# CMP 9
CMP 7 0.85 0.97 0 N J2 800-10-002-10-001000 ;0=2,1=0.3200
TOP 0 0.8 0.97 0 N 13 2 J2-1
TOP 1 0.9 0.97 0 N 3 4 J2-2
#
# CMP 10
CMP 7 0.5 0.97 180 N J3 800-10-002-10-001000 ;0=2,1=0.3200
TOP 0 0.55 0.97 180 N 7 1 J3-1
TOP 1 0.45 0.97 180 N 2 2 J3-2
#
# CMP 11
CMP 7 0.18 0.97 0 N J1 800-10-002-10-001000 ;0=2,1=0.3200
TOP 0 0.13 0.97 0 N 6 1 J1-1
TOP 1 0.23 0.97 0 N 2 5 J1-2
#
# CMP 12
CMP 5 0.29 0.75 0 N TP2 5001 ;0=2,1=0.1811
TOP 0 0.29 0.75 0 N 2 3 TP2-1
#
# CMP 13
CMP 6 0.44 0.08 0 N TP4 5002 ;0=2,1=0.1811
TOP 0 0.44 0.08 0 N 18 0 TP4-1
#
# CMP 14
CMP 5 1.03 0.75 0 N TP5 5001 ;0=2,1=0.1811
TOP 0 1.03 0.75 0 N 3 3 TP5-1
#
# CMP 15
CMP 4 0.75 0.75 0 N TP3 5000 ;0=2,1=0.1811
TOP 0 0.75 0.75 0 N 13 4 TP3-1
#
# CMP 16
CMP 4 0.51 0.75 0 N TP6 5000 ;0=2,1=0.1811
TOP 0 0.51 0.75 0 N 7 2 TP6-1
#
# CMP 17
CMP 4 0.07 0.75 0 N TP1 5000 ;0=2,1=0.1811
TOP 0 0.07 0.75 0 N 6 4 TP1-1
#